Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 126201Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AK7687 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.480 |
| 5+ | $32.720 |
| 10+ | $30.660 |
| 25+ | $28.700 |
| 50+ | $26.570 |
| 100+ | $25.130 |
| 250+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$34.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUKO |
|---|---|
| Manufacturer Part No | 126201Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 30AK7687 |
| Technical Datasheet | |
| Drill Bit Size Metric | 14mm |
| Drill Bit Size Imperial | - |
| Effective Length | - |
| Overall Length | - |
| Overall Length | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Drill Bit Size Metric | 14mm |
|---|---|
| Effective Length | - |
| Overall Length | - |
| SVHC | To Be Advised |
| Drill Bit Size Imperial | - |
|---|---|
| Overall Length | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
