Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8504K24Copy
Newark Part No.22H6572
Product Range8504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $157.090 |
| 25+ | $152.560 |
| 50+ | $145.010 |
| 100+ | $130.650 |
| 250+ | $120.840 |
Price for:Each
Minimum: 15
Multiple: 15
$2,356.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8504K24Copy
Newark Part No.22H6572
Product Range8504 Series
Technical Datasheet
Switch OperationOn-On-None
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8504 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On-None
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8504 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
