Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCAF-A238B-120-300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8946
Product RangeCAF-A2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 520+ | $30.570 |
Price for:Each
Minimum: 520
Multiple: 520
$15,896.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCAF-A238B-120-300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8946
Product RangeCAF-A2B Series
Technical Datasheet
Nominal Rated Voltage AC110V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM52.41CFM
Noise Rating29dBA
Power Rating7.1W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.08Inch-H2O
Product RangeCAF-A2B Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
110V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
1800rpm
Current Rating
150mA
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
CAF-A2B Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
52.41CFM
Power Rating
7.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.08Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
