Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-3507CF-045-139-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9241
Product RangeCBM-3507CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 600+ | $10.040 |
| 1000+ | $9.840 |
Price for:Each
Minimum: 600
Multiple: 600
$6,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-3507CF-045-139-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9241
Product RangeCBM-3507CF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5V
Voltage TypeDC
Fan Frame Size35mm
External Depth7mm
Air Flow - CFM0.57CFM
Air Flow - m3/min0.016m³/min
Noise Rating13.9dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, Tachometer
Power Rating300mW
Product RangeCBM-3507CF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
7mm
Air Flow - m3/min
0.016m³/min
Bearing Type
omniCOOL
Power Rating
300mW
IP Rating
-
Supply Voltage
5V
Fan Frame Size
35mm
Air Flow - CFM
0.57CFM
Noise Rating
13.9dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-3507CF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
