Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-165-295-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9280
Product RangeCBM-40C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 160+ | $10.860 |
| 250+ | $10.620 |
| 500+ | $10.410 |
| 1000+ | $10.200 |
Price for:Each
Minimum: 160
Multiple: 160
$1,737.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-165-295-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9280
Product RangeCBM-40C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size40mm
External Depth7mm
Air Flow - CFM1.85CFM
Air Flow - m3/min0.052m³/min
Noise Rating29.5dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, Tachometer
Power Rating1.08W
Product RangeCBM-40C Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
7mm
Air Flow - m3/min
0.052m³/min
Bearing Type
omniCOOL
Power Rating
1.08W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
40mm
Air Flow - CFM
1.85CFM
Noise Rating
29.5dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-40C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
