Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-4020B-130-216-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9302
Product RangeCBM-40B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $15.310 |
| 250+ | $15.020 |
| 500+ | $14.730 |
Price for:Each
Minimum: 200
Multiple: 200
$3,062.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4020B-130-216-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9302
Product RangeCBM-40B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size40.5mm
External Depth19.5mm
Air Flow - CFM1.33CFM
Air Flow - m3/min0.038m³/min
Noise Rating21.6dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating240mW
Product RangeCBM-40B Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
19.5mm
Air Flow - m3/min
0.038m³/min
Bearing Type
Ball Bearing
Power Rating
240mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
40.5mm
Air Flow - CFM
1.33CFM
Noise Rating
21.6dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-40B Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
