Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-055-391-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9325
Product RangeCBM-50BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $14.740 |
| 250+ | $14.040 |
| 500+ | $13.330 |
Price for:Each
Minimum: 200
Multiple: 200
$2,948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015BF-055-391-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9325
Product RangeCBM-50BF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5V
Voltage TypeDC
Fan Frame Size51.2mm
External Depth15mm
Air Flow - CFM3.49CFM
Air Flow - m3/min0.099m³/min
Noise Rating39.2dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, Tachometer
Power Rating1W
Product RangeCBM-50BF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.099m³/min
Bearing Type
Ball Bearing
Power Rating
1W
IP Rating
-
Supply Voltage
5V
Fan Frame Size
51.2mm
Air Flow - CFM
3.49CFM
Noise Rating
39.2dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-50BF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
