Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015CF-175-459-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9364
Product RangeCBM-50CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $9.840 |
| 250+ | $9.640 |
| 500+ | $9.440 |
| 1000+ | $9.240 |
Price for:Each
Minimum: 200
Multiple: 200
$1,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5015CF-175-459-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9364
Product RangeCBM-50CF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size51.2mm
External Depth15mm
Air Flow - CFM4.75CFM
Air Flow - m3/min0.135m³/min
Noise Rating45.9dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, Tachometer
Power Rating2.64W
Product RangeCBM-50CF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.135m³/min
Bearing Type
omniCOOL
Power Rating
2.64W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
51.2mm
Air Flow - CFM
4.75CFM
Noise Rating
45.9dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-50CF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
