Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5020C-160-360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN9381
Product RangeCBM-50C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $9.490 |
| 250+ | $9.300 |
| 500+ | $9.100 |
| 1000+ | $8.920 |
Price for:Each
Minimum: 200
Multiple: 200
$1,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5020C-160-360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN9381
Product RangeCBM-50C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size49.8mm
External Depth20mm
Air Flow - CFM6.14CFM
Air Flow - m3/min0.174m³/min
Noise Rating36dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating2.16W
Product RangeCBM-50C Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.174m³/min
Bearing Type
omniCOOL
Power Rating
2.16W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
49.8mm
Air Flow - CFM
6.14CFM
Noise Rating
36dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-50C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
