Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9443
Product RangeCBM-75B-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $18.250 |
| 250+ | $17.990 |
| 500+ | $17.720 |
Price for:Each
Minimum: 200
Multiple: 200
$3,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7525B-245-494-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9443
Product RangeCBM-75B-2 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM13.35CFM
Air Flow - m3/min0.378m³/min
Noise Rating49.4dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating6.96W
Product RangeCBM-75B-2 Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.378m³/min
Bearing Type
Ball Bearing
Power Rating
6.96W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75.7mm
Air Flow - CFM
13.35CFM
Noise Rating
49.4dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-75B-2 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
