Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-7530BF-260-540Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9489
Product RangeCBM-75BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $25.940 |
| 250+ | $25.420 |
Price for:Each
Minimum: 200
Multiple: 200
$5,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-7530BF-260-540Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9489
Product RangeCBM-75BF Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75.7mm
External Depth30mm
Air Flow - CFM20.13CFM
Air Flow - m3/min0.57m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating13.68W
Product RangeCBM-75BF Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
0.57m³/min
Bearing Type
Ball Bearing
Power Rating
13.68W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75.7mm
Air Flow - CFM
20.13CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-75BF Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
