Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-9330C-120-346Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9534
Product RangeCBM-93C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 128+ | $12.330 |
| 250+ | $12.160 |
| 500+ | $11.980 |
Price for:Each
Minimum: 128
Multiple: 128
$1,578.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-9330C-120-346Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9534
Product RangeCBM-93C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size92.3mm
External Depth29.5mm
Air Flow - CFM12.03CFM
Air Flow - m3/min0.341m³/min
Noise Rating34.6dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating1.44W
Product RangeCBM-93C Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
29.5mm
Air Flow - m3/min
0.341m³/min
Bearing Type
omniCOOL
Power Rating
1.44W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
92.3mm
Air Flow - CFM
12.03CFM
Noise Rating
34.6dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-93C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
