Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-979533B-168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN9583
Product RangeCBM-97B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 80+ | $49.460 |
| 2500+ | $44.990 |
| 5000+ | $42.030 |
Price for:Each
Minimum: 80
Multiple: 80
$3,956.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-979533B-168Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN9583
Product RangeCBM-97B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM54.7CFM
Air Flow - m3/min-
Noise Rating69.9dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating48.3W
Product RangeCBM-97B Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
48.3W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
97mm
Air Flow - CFM
54.7CFM
Noise Rating
69.9dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-97B Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
