Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFFA-600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0173
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 600+ | $3.070 |
| 10000+ | $3.010 |
| 25000+ | $2.940 |
Price for:Each
Minimum: 600
Multiple: 600
$1,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFFA-600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN0173
Technical Datasheet
Fan Frame Size65.5mm
For Use With60mm Fans
Fixing Centers50mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Frame Size
65.5mm
Fixing Centers
50mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
For Use With
60mm Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
