Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0100-240-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0428
Product RangeCFM-25CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.780 |
| 500+ | $8.610 |
| 1000+ | $8.420 |
Price for:Each
Minimum: 400
Multiple: 400
$3,512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2507CF-0100-240-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0428
Product RangeCFM-25CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth7mm
Bearing TypeomniCOOL
Air Flow - CFM2.2CFM
Noise Rating24.1dBA
Power Rating800mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating160mA
IP Rating-
Air Flow - m3/min0.062m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-25CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
omniCOOL
Noise Rating
24.1dBA
Rated Speed
10000rpm
Current Rating
160mA
Air Flow - m3/min
0.062m³/min
Product Range
CFM-25CF Series
Fan Frame Type
Square
External Depth
7mm
Air Flow - CFM
2.2CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
