Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-155-212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0661
Product RangeCFM-40BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $12.110 |
| 250+ | $11.840 |
| 500+ | $11.560 |
Price for:Each
Minimum: 200
Multiple: 200
$2,422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-155-212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0661
Product RangeCFM-40BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM6.88CFM
Noise Rating21.2dBA
Power Rating1.08W
Rated Speed5500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.195m³/min
Static Pressure0.14Inch-H2O
Product RangeCFM-40BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21.2dBA
Rated Speed
5500rpm
Current Rating
90mA
Air Flow - m3/min
0.195m³/min
Product Range
CFM-40BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.88CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.14Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
