Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-275-306Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0679
Product RangeCFM-40BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $12.880 |
| 500+ | $12.210 |
Price for:Each
Minimum: 300
Multiple: 300
$3,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020BF-275-306Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0679
Product RangeCFM-40BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.38CFM
Noise Rating30.6dBA
Power Rating1.44W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.266m³/min
Static Pressure0.25Inch-H2O
Product RangeCFM-40BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
30.6dBA
Rated Speed
7500rpm
Current Rating
60mA
Air Flow - m3/min
0.266m³/min
Product Range
CFM-40BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.38CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
