Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-235-114Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0724
Product RangeCFM-40CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $7.980 |
| 500+ | $7.820 |
| 1000+ | $7.670 |
Price for:Each
Minimum: 300
Multiple: 300
$2,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-235-114Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0724
Product RangeCFM-40CF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM4.38CFM
Noise Rating11.4dBA
Power Rating960mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.124m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-40CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
11.4dBA
Rated Speed
3500rpm
Current Rating
40mA
Air Flow - m3/min
0.124m³/min
Product Range
CFM-40CF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
4.38CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
