Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-050-165-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN0737
Product RangeCFM-40V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.370 |
| 2500+ | $10.150 |
| 5000+ | $9.950 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020V-050-165-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN0737
Product RangeCFM-40V Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM6.3CFM
Noise Rating16.5dBA
Power Rating440mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating87mA
IP Rating-
Air Flow - m3/min0.178m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-40V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
16.5dBA
Rated Speed
5000rpm
Current Rating
87mA
Air Flow - m3/min
0.178m³/min
Product Range
CFM-40V Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.3CFM
Power Rating
440mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
