Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-043-260-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN0829
Product RangeCFM-50V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 308+ | $7.840 |
| 2500+ | $7.680 |
| 5000+ | $7.530 |
Price for:Each
Minimum: 308
Multiple: 308
$2,414.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-043-260-20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16AN0829
Product RangeCFM-50V Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM11CFM
Noise Rating25.6dBA
Power Rating490mW
Rated Speed4800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating98mA
IP Rating-
Air Flow - m3/min0.311m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-50V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
25.6dBA
Rated Speed
4800rpm
Current Rating
98mA
Air Flow - m3/min
0.311m³/min
Product Range
CFM-50V Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
11CFM
Power Rating
490mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
