Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-160-374-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0844
Product RangeCFM-50BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $16.270 |
| 250+ | $15.950 |
| 500+ | $15.620 |
Price for:Each
Minimum: 200
Multiple: 200
$3,254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-160-374-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0844
Product RangeCFM-50BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM15.57CFM
Noise Rating37.4dBA
Power Rating1.56W
Rated Speed6000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating130mA
IP Rating-
Air Flow - m3/min0.441m³/min
Static Pressure0.2Inch-H2O
Product RangeCFM-50BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
37.4dBA
Rated Speed
6000rpm
Current Rating
130mA
Air Flow - m3/min
0.441m³/min
Product Range
CFM-50BF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
15.57CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
