Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-175-423-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0846
Product RangeCFM-50BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $11.450 |
| 500+ | $11.220 |
Price for:Each
Minimum: 300
Multiple: 300
$3,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BF-175-423-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0846
Product RangeCFM-50BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM19.46CFM
Noise Rating42.3dBA
Power Rating2.52W
Rated Speed7500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating210mA
IP Rating-
Air Flow - m3/min0.551m³/min
Static Pressure0.32Inch-H2O
Product RangeCFM-50BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
42.3dBA
Rated Speed
7500rpm
Current Rating
210mA
Air Flow - m3/min
0.551m³/min
Product Range
CFM-50BF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
19.46CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
