Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-225-204-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0972
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 288+ | $12.130 |
| 500+ | $11.890 |
Price for:Each
Minimum: 288
Multiple: 288
$3,493.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-225-204-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0972
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM11.01CFM
Noise Rating20.5dBA
Power Rating960mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating40mA
IP Rating-
Air Flow - m3/min0.312m³/min
Static Pressure0.05Inch-H2O
Product RangeCFM-60BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
20.5dBA
Rated Speed
2500rpm
Current Rating
40mA
Air Flow - m3/min
0.312m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
11.01CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.05Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
