Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-255-375-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0981
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 288+ | $11.910 |
| 500+ | $11.670 |
Price for:Each
Minimum: 288
Multiple: 288
$3,430.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-255-375-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0981
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM24.22CFM
Noise Rating37.6dBA
Power Rating3.6W
Rated Speed5500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min0.686m³/min
Static Pressure0.23Inch-H2O
Product RangeCFM-60BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
37.6dBA
Rated Speed
5500rpm
Current Rating
150mA
Air Flow - m3/min
0.686m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
24.22CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
