Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-130-213Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1012
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.560 |
| 2500+ | $9.370 |
| 5000+ | $9.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$9,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-130-213Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1012
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM17.6CFM
Noise Rating21.3dBA
Power Rating700mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP Rating-
Air Flow - m3/min0.498m³/min
Static Pressure0.12Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
21.3dBA
Rated Speed
3000rpm
Current Rating
58mA
Air Flow - m3/min
0.498m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17.6CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
