Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020V-245-335Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1093
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $11.330 |
| 2500+ | $10.980 |
| 5000+ | $10.760 |
Price for:Each
Minimum: 200
Multiple: 200
$2,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020V-245-335Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1093
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM25.5CFM
Noise Rating39dBA
Power Rating2.09W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating87mA
IP Rating-
Air Flow - m3/min0.722m³/min
Static Pressure0.27Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
39dBA
Rated Speed
5700rpm
Current Rating
87mA
Air Flow - m3/min
0.722m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
25.5CFM
Power Rating
2.09W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
