Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-050-351Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1098
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 264+ | $17.990 |
| 500+ | $16.980 |
Price for:Each
Minimum: 264
Multiple: 264
$4,749.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-050-351Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1098
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.95CFM
Noise Rating35.2dBA
Power Rating2.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating560mA
IP Rating-
Air Flow - m3/min0.678m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35.2dBA
Rated Speed
5000rpm
Current Rating
560mA
Air Flow - m3/min
0.678m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.95CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-6025BF-050-351
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
