Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1115
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 220+ | $23.460 |
| 250+ | $22.990 |
Price for:Each
Minimum: 220
Multiple: 220
$5,161.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1115
Product RangeCFM-60BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM43.1CFM
Noise Rating47.9dBA
Power Rating8.28W
Rated Speed9000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating690mA
IP Rating-
Air Flow - m3/min1.22m³/min
Static Pressure0.72Inch-H2O
Product RangeCFM-60BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47.9dBA
Rated Speed
9000rpm
Current Rating
690mA
Air Flow - m3/min
1.22m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
43.1CFM
Power Rating
8.28W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
