Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-2100-535-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1178
Product RangeCFM-60BG68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 176+ | $29.490 |
| 250+ | $28.900 |
Price for:Each
Minimum: 176
Multiple: 176
$5,190.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-2100-535-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1178
Product RangeCFM-60BG68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM43.4CFM
Noise Rating53.5dBA
Power Rating12W
Rated Speed10000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating500mA
IP RatingIP68
Air Flow - m3/min1.229m³/min
Static Pressure1.2Inch-H2O
Product RangeCFM-60BG68 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53.5dBA
Rated Speed
10000rpm
Current Rating
500mA
Air Flow - m3/min
1.229m³/min
Product Range
CFM-60BG68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Static Pressure
1.2Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
