Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-135-274Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1197
Product RangeCFM-60CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 264+ | $9.240 |
| 500+ | $9.060 |
| 1000+ | $8.880 |
Price for:Each
Minimum: 264
Multiple: 264
$2,439.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025CF-135-274Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1197
Product RangeCFM-60CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeomniCOOL
Air Flow - CFM16.76CFM
Noise Rating27.5dBA
Power Rating1.8W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.475m³/min
Static Pressure0.11Inch-H2O
Product RangeCFM-60CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
27.5dBA
Rated Speed
3500rpm
Current Rating
150mA
Air Flow - m3/min
0.475m³/min
Product Range
CFM-60CF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
16.76CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
