Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-245-270-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1228
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $12.270 |
| 2500+ | $11.640 |
| 5000+ | $11.420 |
Price for:Each
Minimum: 200
Multiple: 200
$2,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-245-270-20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1228
Product RangeCFM-60V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM23.5CFM
Noise Rating27dBA
Power Rating1.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating58mA
IP Rating-
Air Flow - m3/min0.665m³/min
Static Pressure0.21Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
27dBA
Rated Speed
4500rpm
Current Rating
58mA
Air Flow - m3/min
0.665m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.5CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
