Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-140-357Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1252
Product RangeCFM-70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 384+ | $12.740 |
| 500+ | $12.480 |
Price for:Each
Minimum: 384
Multiple: 384
$4,892.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-140-357Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1252
Product RangeCFM-70B Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM25.68CFM
Noise Rating35.7dBA
Power Rating2.04W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.727m³/min
Static Pressure0.14Inch-H2O
Product RangeCFM-70B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
35.7dBA
Rated Speed
4000rpm
Current Rating
170mA
Air Flow - m3/min
0.727m³/min
Product Range
CFM-70B Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
25.68CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.14Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
