Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-130-301-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1345
Product RangeCFM-80CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 360+ | $8.900 |
| 500+ | $8.720 |
| 1000+ | $8.550 |
Price for:Each
Minimum: 360
Multiple: 360
$3,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-130-301-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1345
Product RangeCFM-80CF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15.4mm
Bearing TypeomniCOOL
Air Flow - CFM34.85CFM
Noise Rating30.1dBA
Power Rating2.04W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating170mA
IP Rating-
Air Flow - m3/min0.987m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-80CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
30.1dBA
Rated Speed
3000rpm
Current Rating
170mA
Air Flow - m3/min
0.987m³/min
Product Range
CFM-80CF Series
Fan Frame Type
Square
External Depth
15.4mm
Air Flow - CFM
34.85CFM
Power Rating
2.04W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
