Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-145-401-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1367
Product RangeCFM-80BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 224+ | $18.330 |
| 250+ | $18.160 |
| 500+ | $17.990 |
Price for:Each
Minimum: 224
Multiple: 224
$4,105.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-145-401-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1367
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM44.14CFM
Noise Rating40.2dBA
Power Rating2.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating200mA
IP Rating-
Air Flow - m3/min1.25m³/min
Static Pressure0.24Inch-H2O
Product RangeCFM-80BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.2dBA
Rated Speed
4500rpm
Current Rating
200mA
Air Flow - m3/min
1.25m³/min
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
44.14CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
