Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1377
Product RangeCFM-80BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 280+ | $18.660 |
| 500+ | $17.610 |
Price for:Each
Minimum: 280
Multiple: 280
$5,224.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1377
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM44.14CFM
Noise Rating40.2dBA
Power Rating2.88W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.25m³/min
Static Pressure0.24Inch-H2O
Product RangeCFM-80BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.2dBA
Rated Speed
4500rpm
Current Rating
120mA
Air Flow - m3/min
1.25m³/min
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
44.14CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-8020BF-245-401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
