Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025C-130-330-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1513
Product RangeCFM-80C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.840 |
| 500+ | $9.640 |
| 1000+ | $9.440 |
Price for:Each
Minimum: 250
Multiple: 250
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025C-130-330-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1513
Product RangeCFM-80C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM37.11CFM
Noise Rating33dBA
Power Rating1.68W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min1.051m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-80C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
33dBA
Rated Speed
3000rpm
Current Rating
140mA
Air Flow - m3/min
1.051m³/min
Product Range
CFM-80C Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37.11CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
