Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-230-356Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1637
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.590 |
Price for:Each
Minimum: 500
Multiple: 500
$6,795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225B-230-356Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1637
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM50.13CFM
Noise Rating35.6dBA
Power Rating2.4W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.42m³/min
Static Pressure0.15Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35.6dBA
Rated Speed
3000rpm
Current Rating
100mA
Air Flow - m3/min
1.42m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
50.13CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
