Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-250-509Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1729
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $21.240 |
| 250+ | $20.800 |
| 500+ | $20.390 |
Price for:Each
Minimum: 200
Multiple: 200
$4,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-250-509Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1729
Product RangeCFM-92B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92.2mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM102.79CFM
Noise Rating51dBA
Power Rating10.56W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating440mA
IP Rating-
Air Flow - m3/min2.911m³/min
Static Pressure0.62Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92.2mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
5000rpm
Current Rating
440mA
Air Flow - m3/min
2.911m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
102.79CFM
Power Rating
10.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.62Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
