Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238BF-2110-663-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1766
Product RangeCFM-92BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $44.060 |
| 100+ | $43.180 |
| 250+ | $42.300 |
Price for:Each
Minimum: 50
Multiple: 50
$2,203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238BF-2110-663-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1766
Product RangeCFM-92BF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM151.06CFM
Noise Rating66.3dBA
Power Rating33.36W
Rated Speed11000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating1.39A
IP Rating-
Air Flow - m3/min4.278m³/min
Static Pressure2.9Inch-H2O
Product RangeCFM-92BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
66.3dBA
Rated Speed
11000rpm
Current Rating
1.39A
Air Flow - m3/min
4.278m³/min
Product Range
CFM-92BF Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
151.06CFM
Power Rating
33.36W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
2.9Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
