Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-158-597-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0209
Product RangeCFM-120BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $47.430 |
| 250+ | $46.480 |
Price for:Each
Minimum: 240
Multiple: 240
$11,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BF-158-597-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0209
Product RangeCFM-120BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM185.5CFM
Noise Rating59.7dBA
Power Rating24W
Rated Speed5800rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating2A
IP Rating-
Air Flow - m3/min5.253m³/min
Static Pressure0.98Inch-H2O
Product RangeCFM-120BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59.7dBA
Rated Speed
5800rpm
Current Rating
2A
Air Flow - m3/min
5.253m³/min
Product Range
CFM-120BF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
185.5CFM
Power Rating
24W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.98Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
