Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225C-120-350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0273
Product RangeCFM-120C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $10.980 |
| 500+ | $10.760 |
| 1000+ | $10.540 |
Price for:Each
Minimum: 300
Multiple: 300
$3,294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225C-120-350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0273
Product RangeCFM-120C Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeomniCOOL
Air Flow - CFM69.74CFM
Noise Rating37.8dBA
Power Rating1.8W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min1.975m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-120C Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
37.8dBA
Rated Speed
2000rpm
Current Rating
150mA
Air Flow - m3/min
1.975m³/min
Product Range
CFM-120C Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
69.74CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
