Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238-13-10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AN0297
Product RangeCFM-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $30.770 |
| 2500+ | $30.160 |
| 5000+ | $29.540 |
Price for:Each
Minimum: 2000
Multiple: 2000
$61,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238-13-10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AN0297
Product RangeCFM-120 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200.9CFM
Noise Rating61.5dBA
Power Rating21W
Rated Speed4600rpm
Power Connection Type4 Lead Wires
Current Rating1.4A
IP Rating-
Air Flow - m3/min5.689m³/min
Static Pressure0.78Inch-H2O
Product RangeCFM-120 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
61.5dBA
Rated Speed
4600rpm
Current Rating
1.4A
Air Flow - m3/min
5.689m³/min
Product Range
CFM-120 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200.9CFM
Power Rating
21W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.78Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
