Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BJ-238-564Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0348
Product RangeCFM-A2BJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 360+ | $29.290 |
Price for:Each
Minimum: 360
Multiple: 360
$10,544.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BJ-238-564Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0348
Product RangeCFM-A2BJ Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM180.36CFM
Noise Rating56.4dBA
Power Rating19.92W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating830mA
IP Rating-
Air Flow - m3/min5.107m³/min
Static Pressure0.55Inch-H2O
Product RangeCFM-A2BJ Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
56.4dBA
Rated Speed
3800rpm
Current Rating
830mA
Air Flow - m3/min
5.107m³/min
Product Range
CFM-A2BJ Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
180.36CFM
Power Rating
19.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.55Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
