Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-226-440Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0369
Product RangeCFM-120V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1040+ | $20.450 |
| 2500+ | $20.040 |
| 5000+ | $19.620 |
Price for:Each
Minimum: 1040
Multiple: 1040
$21,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238V-226-440Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN0369
Product RangeCFM-120V Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeomniCOOL
Air Flow - CFM116CFM
Noise Rating44dBA
Power Rating6.18W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating258mA
IP Rating-
Air Flow - m3/min3.285m³/min
Static Pressure0.26Inch-H2O
Product RangeCFM-120V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
omniCOOL
Noise Rating
44dBA
Rated Speed
2600rpm
Current Rating
258mA
Air Flow - m3/min
3.285m³/min
Product Range
CFM-120V Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116CFM
Power Rating
6.18W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.26Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
