Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-1075-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16AN2157
Re-Reel59AM1585RL
Cut Tape59AM1585
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.940 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 25+ | $3.580 |
| 100+ | $3.150 |
| 250+ | $3.110 |
| 500+ | $3.050 |
| 1000+ | $2.980 |
| 5000+ | $2.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $3.910 |
| 25000+ | $3.510 |
| 50000+ | $3.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1075-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel16AN2157
Re-Reel59AM1585RL
Cut Tape59AM1585
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency5.2kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.011µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
5.2kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
75dB
Transducer Mounting
Surface Mount
Capacitance
0.011µF
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Alternatives for CMT-1075-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
