Print Page
CP68475H-2
Peltier Module, 2 Stage, 6.8 A, 16 VDC, 40 W, 2.12 ohm, 85 Deg C, 100mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP68475H-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2804 |
| Product Range | arcTEC CP68H-2 Series |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 60+ | $71.440 |
| 100+ | $70.010 |
| 250+ | $68.590 |
Price for:Each
Minimum: 60
Multiple: 60
$4,286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CP68475H-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 16AN2804 |
| Product Range | arcTEC CP68H-2 Series |
| Technical Datasheet | |
| Module Type | Thermoelectric Cooler |
| No. of Stages | 2 Stage |
| Cooling Power Pc | 40W |
| Current Max @ Diff Temperature Max | 6.8A |
| Voltage Max @ Diff Temperature Max | 16VDC |
| Length | 40mm |
| Width | 40mm |
| Depth | 7.5mm |
| Temperature Difference Max | 85°C |
| Product Range | arcTEC CP68H-2 Series |
| Internal Resistance | 2.12ohm |
| Lead Wires | 100mm 20 AWG Red & Black |
| SVHC | To Be Advised |
Technical Specifications
| Module Type | Thermoelectric Cooler |
|---|---|
| Cooling Power Pc | 40W |
| Voltage Max @ Diff Temperature Max | 16VDC |
| Width | 40mm |
| Temperature Difference Max | 85°C |
| Internal Resistance | 2.12ohm |
| SVHC | To Be Advised |
| No. of Stages | 2 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6.8A |
| Length | 40mm |
| Depth | 7.5mm |
| Product Range | arcTEC CP68H-2 Series |
| Lead Wires | 100mm 20 AWG Red & Black |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
