Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCS0512BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3174
Product RangeCSXX12B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $43.390 |
| 1000+ | $42.090 |
| 5000+ | $40.820 |
Price for:Each
Minimum: 50
Multiple: 50
$2,169.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS0512BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3174
Product RangeCSXX12B Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range11.4V to 12.6V
Measured CurrentDC
Accuracy± 4.2%
Primary Current5A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product RangeCSXX12B Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analog
Measured Current
DC
Primary Current
5A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
To Be Advised
Supply Voltage Range
11.4V to 12.6V
Accuracy
± 4.2%
Secondary Signal Type
Voltage
Operating Temperature Min
-10°C
Product Range
CSXX12B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
