Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-R80-18-2400-THCopy
Newark Part No.16AN3222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.050 |
| 500+ | $3.780 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 250
Multiple: 250
$1,012.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-R80-18-2400-THCopy
Newark Part No.16AN3222
Technical Datasheet
Sensing Range Min200mm
Sensing Range Max18m
Beam Angle80°
Switching Frequency39kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
200mm
Beam Angle
80°
External Diameter
16mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
18m
Switching Frequency
39kHz
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
