Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR50-150-2500-W68Copy
Newark Part No.16AN3233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.710 |
| 1000+ | $10.140 |
Price for:Each
Minimum: 500
Multiple: 500
$5,355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR50-150-2500-W68Copy
Newark Part No.16AN3233
Technical Datasheet
Sensing Range Min500mm
Sensing Range Max15m
Beam Angle50°
Switching Frequency25kHz
External Diameter25mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
500mm
Beam Angle
50°
External Diameter
25mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
15m
Switching Frequency
25kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
