Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR80-065-2000-TH68Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3242
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 500+ | $5.810 |
| 1000+ | $5.500 |
Price for:Each
Minimum: 500
Multiple: 500
$2,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR80-065-2000-TH68Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3242
Technical Datasheet
Sensing Range Min300mm
Sensing Range Max6.5m
Beam Angle80°
Switching Frequency40kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
300mm
Beam Angle
80°
External Diameter
16mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
6.5m
Switching Frequency
40kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CUSA-TR80-065-2000-TH68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
